Part Details for IDD15-15S3U by Chinfa Electronics Ind Co Ltd
Overview of IDD15-15S3U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDD15-15S3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDD15-15S3U
|
TME | Converter: DC/DC, 15W, Uin: 35÷75VDC, Uout: 15VDC, Iout: 1A, IDD15U Min Qty: 300 | 0 |
|
$24.1400 | RFQ |
Part Details for IDD15-15S3U
IDD15-15S3U CAD Models
IDD15-15S3U Part Data Attributes
|
IDD15-15S3U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IDD15-15S3U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |