There are no models available for this part yet.
Overview of IDCS2512ER681M by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDCS2512ER681M by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCS2512ER681M-ND
|
DigiKey | FIXED IND 680UH 180MA 2.2OHM SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6179 | Buy Now | |
DISTI #
71517140
|
RS | Inductor, IDCS-2512 680 20% ER E4 | Vishay Dale IDCS2512ER681M RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
CAD Models for IDCS2512ER681M by Vishay Dale
Part Data Attributes for IDCS2512ER681M by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
2618
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
2.2 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.18 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for IDCS2512ER681M
This table gives cross-reference parts and alternative options found for IDCS2512ER681M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS2512ER681M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608MT681 | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 2618, | Viking Tech Corp | IDCS2512ER681M vs PS1608MT681 |
LPS2618MT681 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCS2512ER681M vs LPS2618MT681 |
ASPI-0403S-681M-T | IND 680uH 0.18A 2200mΩ | Abracon Corporation | IDCS2512ER681M vs ASPI-0403S-681M-T |
IDCS2512ER681M | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | IDCS2512ER681M vs IDCS2512ER681M |