Part Details for IDCS2512ER102M by Vishay Intertechnologies
Overview of IDCS2512ER102M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCS2512ER102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3634
|
Newark | Inductor, ferrite,1Mh,20+% Tol,20-% Tol,2618-Case |Vishay IDCS2512ER102M RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 | Buy Now |
DISTI #
IDCS2512ER102M
|
Avnet Americas | IDCS-2512 1K 20% ER E4 - Tape and Reel (Alt: IDCS2512ER102M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5550 / $0.5899 | Buy Now |
DISTI #
70-IDCS2512ER102M
|
Mouser Electronics | Power Inductors - SMD 1KuH 20% RoHS: Compliant | 0 |
|
$0.5460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks | 0 |
|
$0.5470 | Buy Now |
DISTI #
IDCS2512ER102M
|
Avnet Abacus | IDCS-2512 1K 20% ER E4 - Tape and Reel (Alt: IDCS2512ER102M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IDCS2512ER102M
IDCS2512ER102M CAD Models
IDCS2512ER102M Part Data Attributes
|
IDCS2512ER102M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCS2512ER102M
Vishay Intertechnologies
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS2512ER102M
This table gives cross-reference parts and alternative options found for IDCS2512ER102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS2512ER102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS2618MT102 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCS2512ER102M vs LPS2618MT102 |
IDCS2512ER102M | General Fixed Inductor, 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IDCS2512ER102M vs IDCS2512ER102M |
NPIS16R102MTRB | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | IDCS2512ER102M vs NPIS16R102MTRB |
ASPI-0403S-102M-T | IND 1000uH 0.15A 3400mΩ | Abracon Corporation | IDCS2512ER102M vs ASPI-0403S-102M-T |