IDCP3916ER101M
Description: General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of IDCP3916ER101M by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDCP3916ER101M by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # IDCP3916ER101M-ND
DigiKey FIXED IND 100UH 740MA 340MOHM SM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3954
$0.3954 Buy Now
DISTI # 71517027
RS Inductor, IDCP-3916 100 20% ER E1 | Vishay Dale IDCP3916ER101M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $0.4590
  • 50,000 $0.4360
  • 250,000 $0.4130
  • 500,000 $0.3900
$0.3900 / $0.4590 RFQ

CAD Models for IDCP3916ER101M by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDCP3916ER101M by Vishay Dale

IDCP3916ER101M
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
3936
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3936
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.34 Ω
Inductance-Nom (L)
100 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
10 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.74 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. IDCP3916ER101M
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDCP3916ER101M by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDCP3916ER101M by Vishay Dale

Select Manufacturer
Which Manufacturer of IDCP3916ER101M would you like to use for your alert(s)?
  • Please alert me when IDCP3916ER101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDCP3916ER101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDCP3916ER101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDCP3916ER101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDCP3916ER101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDCP3916ER101M by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: