-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2320, HALOGEN FREEE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCP2218ER101M-ND
|
DigiKey | FIXED IND 100UH 520MA 700MOHM SM Min Qty: 4500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
71516793
|
RS | Inductor, IDCP-2218 100 20% ER E1 | Vishay Dale IDCP2218ER101M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDCP2218ER101M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP2218ER101M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2320, HALOGEN FREEE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2320 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IDCP2218ER101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP2218ER101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM79-20101LFTR13 | General Purpose Inductor, 100uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2320, ROHS COMPLIANT | TT Electronics Resistors | IDCP2218ER101M vs HM79-20101LFTR13 |
LPC2320MT101-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | IDCP2218ER101M vs LPC2320MT101-HP |
APSD00060545101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP | Pulse Electronics Corporation | IDCP2218ER101M vs APSD00060545101M00 |
HM79-20101LFTR13 | 1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | IDCP2218ER101M vs HM79-20101LFTR13 |