Part Details for IDBL619CG5-38VF/30-NR by LEDtronics Inc
Overview of IDBL619CG5-38VF/30-NR by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2338VFC25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
DF2338VFC25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray |
Part Details for IDBL619CG5-38VF/30-NR
IDBL619CG5-38VF/30-NR CAD Models
IDBL619CG5-38VF/30-NR Part Data Attributes
|
IDBL619CG5-38VF/30-NR
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
IDBL619CG5-38VF/30-NR
LEDtronics Inc
Single Color LED Display Cluster, Green, 31.75mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 31.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |