Part Details for IDA7135-16 by Infineon Technologies AG
Overview of IDA7135-16 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDA7135-16
IDA7135-16 CAD Models
IDA7135-16 Part Data Attributes:
|
IDA7135-16
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDA7135-16
Infineon Technologies AG
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, High Efficiency Red, 17.27mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT-IN MEMORY, TTL COMPATIBLE, WITH DRIVER/DECODER | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | N/A | |
Display Height | 17.27 mm | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 640 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IDA7135-16
This table gives cross-reference parts and alternative options found for IDA7135-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDA7135-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDA7135-16 | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.27mm | Siemens | IDA7135-16 vs IDA7135-16 |