Part Details for ID8232-3 by AMD
Overview of ID8232-3 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ID8232-3
ID8232-3 CAD Models
ID8232-3 Part Data Attributes:
|
ID8232-3
AMD
Buy Now
Datasheet
|
Compare Parts:
ID8232-3
AMD
Math Coprocessor, 8-Bit, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for ID8232-3
This table gives cross-reference parts and alternative options found for ID8232-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID8232-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9512-1DM | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | ID8232-3 vs AM9512-1DM |
AM9512-1DI | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | ID8232-3 vs AM9512-1DI |
MD8232-3B | Math Coprocessor, 8-Bit, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | ID8232-3 vs MD8232-3B |