Part Details for ID8086B by Rochester Electronics LLC
Overview of ID8086B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ID8086B
ID8086B CAD Models
ID8086B Part Data Attributes
|
ID8086B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ID8086B
Rochester Electronics LLC
Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.2605 mm | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.096 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ID8086B
This table gives cross-reference parts and alternative options found for ID8086B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID8086B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ID8086 | AMD | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | ID8086B vs ID8086 |
D8086 | AMD | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | ID8086B vs D8086 |
P8086 | AMD | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | ID8086B vs P8086 |
ID8086 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40 | ID8086B vs ID8086 |
P8086 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | ID8086B vs P8086 |
D8086 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | ID8086B vs D8086 |
LP8086 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 5MHz, MOS, PDIP40 | ID8086B vs LP8086 |
ID8086B | AMD | Check for Price | Microprocessor, 16-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | ID8086B vs ID8086B |