Part Details for ID8085AHB by AMD
Overview of ID8085AHB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for ID8085AHB
ID8085AHB CAD Models
ID8085AHB Part Data Attributes
|
ID8085AHB
AMD
Buy Now
Datasheet
|
Compare Parts:
ID8085AHB
AMD
Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.25 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Speed | 3 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ID8085AHB
This table gives cross-reference parts and alternative options found for ID8085AHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID8085AHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8085AB | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AHB vs D8085AB |
ID8085AB | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AHB vs ID8085AB |
ID8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AHB vs ID8085AH |
D8085A | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AHB vs D8085A |
AM9085ADM | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AHB vs AM9085ADM |
C8085A | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AHB vs C8085A |