Part Details for ID200A020 by Fuji Electric Co Ltd
Overview of ID200A020 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for ID200A020
ID200A020 CAD Models
ID200A020 Part Data Attributes
|
ID200A020
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ID200A020
Fuji Electric Co Ltd
Power Bipolar Transistor, 200A I(C), 1-Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 200 A | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
Number of Elements | 1 | |
Power Dissipation-Max (Abs) | 800 W |