ID-08-412N
Pulsar Microwave Corporation
Description: Demodulator

Overview of ID-08-412N by Pulsar Microwave Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
7412N Rochester Electronics LLC NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14
8V41NS0412NLGI Renesas Electronics Corporation FemtoClock® NG 12-Output Clock Generator
N0412N-S19-AY Renesas Electronics Corporation Nch Single Power Mosfet 40V 100A 3.7Mohm To-220

CAD Models for ID-08-412N by Pulsar Microwave Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ID-08-412N by Pulsar Microwave Corporation

ID-08-412N
Pulsar Microwave Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PULSAR MICROWAVE CORP
Reach Compliance Code
unknown
RF/Microwave Device Type
DEMODULATOR
Want to compare parts?
  1. ID-08-412N
    Pulsar Microwave Corporation
    Demodulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ID-08-412N by Pulsar Microwave Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ID-08-412N by Pulsar Microwave Corporation

Select Manufacturer
Which Manufacturer of ID-08-412N would you like to use for your alert(s)?
  • Please alert me when ID-08-412N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ID-08-412N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ID-08-412N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ID-08-412N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ID-08-412N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ID-08-412N by Pulsar Microwave Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: