Part Details for ID-08-412 by Pulsar Microwave Corporation
Overview of ID-08-412 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ID-08-412
ID-08-412 CAD Models
ID-08-412 Part Data Attributes
|
ID-08-412
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
ID-08-412
Pulsar Microwave Corporation
Demodulator, I/Q, 190MHz Min, 210MHz Max, 9dB Conversion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Conversion Loss-Max | 9 dB | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 210 MHz | |
Operating Frequency-Min | 190 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |