Part Details for ICX038BNA by Sony Semiconductor
Overview of ICX038BNA by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX038BNA
ICX038BNA CAD Models
ICX038BNA Part Data Attributes
|
ICX038BNA
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX038BNA
Sony Semiconductor
Analog Circuit, 1 Func, CDIP20, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.97 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICX038BNA
This table gives cross-reference parts and alternative options found for ICX038BNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICX038BNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICX038BNB | Analog Circuit, 1 Func, CDIP16, CERAMIC, DIP-16 | Sony Semiconductor | ICX038BNA vs ICX038BNB |
ICX038DLA | Analog Circuit, 1 Func, CDIP20, 0.600 INCH, CERDIP-20 | Sony Semiconductor | ICX038BNA vs ICX038DLA |