Part Details for ICTE-22RL4 by onsemi
Overview of ICTE-22RL4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICTE-22RL4
ICTE-22RL4 CAD Models
ICTE-22RL4 Part Data Attributes
|
ICTE-22RL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
ICTE-22RL4
onsemi
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN, Transient Suppressor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, MOSORB, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Min | 25.9 V | |
Breakdown Voltage-Nom | 26 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICTE-22RL4
This table gives cross-reference parts and alternative options found for ICTE-22RL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-22RL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-22RL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | ICTE-22RL4 vs ICTE-22RL4 |