Part Details for ICTE-22C by Microsemi Corporation
Overview of ICTE-22C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICTE-22C
ICTE-22C CAD Models
ICTE-22C Part Data Attributes
|
ICTE-22C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ICTE-22C
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 25.9 V | |
Breakdown Voltage-Nom | 26 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICTE-22C
This table gives cross-reference parts and alternative options found for ICTE-22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon | World Products Inc | ICTE-22C vs ICTE-22C |
ICTE-22C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | ICTE-22C vs ICTE-22C |
1N6370 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Crydom Inc | ICTE-22C vs 1N6370 |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD | Littelfuse Inc | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 41A-02, 2 PIN | Motorola Semiconductor Products | ICTE-22C vs ICTE-22C |
1N6370 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | ICTE-22C vs 1N6370 |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Vishay Semiconductors | ICTE-22C vs ICTE-22C |