Part Details for ICSSSTVA16859YGLF-T by Renesas Electronics Corporation
Overview of ICSSSTVA16859YGLF-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICSSSTVA16859YGLF-T
ICSSSTVA16859YGLF-T CAD Models
ICSSSTVA16859YGLF-T Part Data Attributes
|
ICSSSTVA16859YGLF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICSSSTVA16859YGLF-T
Renesas Electronics Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ICSSSTVA16859YGLF-T
This table gives cross-reference parts and alternative options found for ICSSSTVA16859YGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICSSSTVA16859YGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICSSSTVA16859YGLF-T | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, TSSOP-64 | ICSSSTVA16859YGLF-T vs ICSSSTVA16859YGLF-T |
PI74SSTV16859AE | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-64 | ICSSSTVA16859YGLF-T vs PI74SSTV16859AE |
74SSTV16859PAG | Integrated Device Technology Inc | Check for Price | TSSOP-64, Tube | ICSSSTVA16859YGLF-T vs 74SSTV16859PAG |
ICSSSTVF16859BYG-T | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | ICSSSTVA16859YGLF-T vs ICSSSTVF16859BYG-T |
ICSSSTV16859CG | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PITCH, TSSOP-64 | ICSSSTVA16859YGLF-T vs ICSSSTV16859CG |
IDT74SSTVF16859PAG | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, GREEN, TSSOP-64 | ICSSSTVA16859YGLF-T vs IDT74SSTVF16859PAG |