Part Details for ICSSSTUB32871AHT by Integrated Device Technology Inc
Overview of ICSSSTUB32871AHT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICSSSTUB32871AHT
ICSSSTUB32871AHT CAD Models
ICSSSTUB32871AHT Part Data Attributes
|
ICSSSTUB32871AHT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICSSSTUB32871AHT
Integrated Device Technology Inc
D Flip-Flop, 32871 Series, 1-Func, Positive Edge Triggered, 27-Bit, True Output, PBGA96, 5.50 X 13.50 MM, MO-205, LFBGA-96
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 32871 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 27 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 410 MHz |
Alternate Parts for ICSSSTUB32871AHT
This table gives cross-reference parts and alternative options found for ICSSSTUB32871AHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICSSSTUB32871AHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTUB32871AHLFT | D Flip-Flop, 32871 Series, 1-Func, Positive Edge Triggered, 27-Bit, True Output, PBGA96, 5.50 X 13.50 MM, ROHS COMPLIANT, MO-205, LFBGA-96 | Integrated Device Technology Inc | ICSSSTUB32871AHT vs ICSSSTUB32871AHLFT |