Logic
ICS9DB1200BGLFT
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 9DB Series, 12 True Output(s), 0 Inverted Output(s), PDSO64, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64

Overview of ICS9DB1200BGLFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for ICS9DB1200BGLFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9DB1200BGLFT by Integrated Device Technology Inc

ICS9DB1200BGLFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP64,.32,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
9DB
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G64
JESD-609 Code
e3
Length
17 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
64
Number of True Outputs
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP64,.32,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. ICS9DB1200BGLFT
    Integrated Device Technology Inc
    PLL Based Clock Driver, 9DB Series, 12 True Output(s), 0 Inverted Output(s), PDSO64, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64
    VS

Alternate Parts for ICS9DB1200BGLFT

This table gives cross-reference parts and alternative options found for ICS9DB1200BGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB1200BGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9DB1200CGLFT TSSOP-64, Reel Integrated Device Technology Inc ICS9DB1200BGLFT vs 9DB1200CGLFT
Part Number Description Manufacturer Compare
9DB1200CGLFT TSSOP-64, Reel Integrated Device Technology Inc ICS9DB1200BGLFT vs 9DB1200CGLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9DB1200BGLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9DB1200BGLFT by Integrated Device Technology Inc

  • Please alert me when ICS9DB1200BGLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS9DB1200BGLFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9DB1200BGLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS9DB1200BGLFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9DB1200BGLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9DB1200BGLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: