Part Details for ICS9DB108YFLNLFT by Integrated Device Technology Inc
Overview of ICS9DB108YFLNLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9DB108YFLNLFT
ICS9DB108YFLNLFT CAD Models
ICS9DB108YFLNLFT Part Data Attributes
|
ICS9DB108YFLNLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB108YFLNLFT
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ICS9DB108YFLNLFT
This table gives cross-reference parts and alternative options found for ICS9DB108YFLNLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB108YFLNLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS9DB108YFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 | ICS9DB108YFLNLFT vs ICS9DB108YFT |
ICS9DB108YFLNT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 | ICS9DB108YFLNLFT vs ICS9DB108YFLNT |
9DB108YFLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | ICS9DB108YFLNLFT vs 9DB108YFLFT |
9DB108YFLNT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | ICS9DB108YFLNLFT vs 9DB108YFLNT |
ICS9DB108YFLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | ICS9DB108YFLNLFT vs ICS9DB108YFLFT |