Part Details for ICS9DB106YFLFT by Integrated Device Technology Inc
Overview of ICS9DB106YFLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9DB106YFLFT
ICS9DB106YFLFT CAD Models
ICS9DB106YFLFT Part Data Attributes
|
ICS9DB106YFLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB106YFLFT
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 3 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ICS9DB106YFLFT
This table gives cross-reference parts and alternative options found for ICS9DB106YFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB106YFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DB102BFILFT | PLL Based Clock Driver, 9DB Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS9DB106YFLFT vs 9DB102BFILFT |
9DB102BGILFT | 2-output Differential Buffer for PCIe Gen2, TSSOP0/Reel | Renesas Electronics Corporation | ICS9DB106YFLFT vs 9DB102BGILFT |
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS9DB106YFLFT vs CY7B994V-2AXC |
CY7B994V-5AXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS9DB106YFLFT vs CY7B994V-5AXCT |
CY7B994V-2BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | ICS9DB106YFLFT vs CY7B994V-2BBIT |
ICS854S202AYI-01T | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS9DB106YFLFT vs ICS854S202AYI-01T |
ICS854S013ILF | Low Skew Clock Driver, 854S Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS9DB106YFLFT vs ICS854S013ILF |
CDCLVP2102RGTR | Low jitter, dual 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85 | Texas Instruments | ICS9DB106YFLFT vs CDCLVP2102RGTR |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS9DB106YFLFT vs CY7B994V-5AXIT |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS9DB106YFLFT vs ICS854S202AYI-01 |