Part Details for ICS950810CGLF-T by Integrated Device Technology Inc
Overview of ICS950810CGLF-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS950810CGLF-T
ICS950810CGLF-T CAD Models
ICS950810CGLF-T Part Data Attributes
|
ICS950810CGLF-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS950810CGLF-T
Integrated Device Technology Inc
200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS950810CGLF-T
This table gives cross-reference parts and alternative options found for ICS950810CGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS950810CGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS950810CGLFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-56 | ICS950810CGLF-T vs ICS950810CGLFT |
950810CGLF | Integrated Device Technology Inc | Check for Price | TSSOP-56, Tube | ICS950810CGLF-T vs 950810CGLF |
ICS950810CGLF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 | ICS950810CGLF-T vs ICS950810CGLF |