Part Details for ICS9248AG-192LF-T by Integrated Device Technology Inc
Overview of ICS9248AG-192LF-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9248AG-192LF-T
ICS9248AG-192LF-T CAD Models
ICS9248AG-192LF-T Part Data Attributes
|
ICS9248AG-192LF-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9248AG-192LF-T
Integrated Device Technology Inc
66.6MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28, 4.40 MM, 0.65 MM PITCH, GREEN, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.5,3.3 V | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS9248AG-192LF-T
This table gives cross-reference parts and alternative options found for ICS9248AG-192LF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9248AG-192LF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248AG-192LFT | TSSOP-28, Reel | Integrated Device Technology Inc | ICS9248AG-192LF-T vs 9248AG-192LFT |
ICS9248AG-192T | Processor Specific Clock Generator, 66.6MHz, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9248AG-192LF-T vs ICS9248AG-192T |
ICS9248AG-192 | Processor Specific Clock Generator, 66.6MHz, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9248AG-192LF-T vs ICS9248AG-192 |
9248AG-192LF | TSSOP-28, Tube | Integrated Device Technology Inc | ICS9248AG-192LF-T vs 9248AG-192LF |
ICS9248AG-192LF | Processor Specific Clock Generator, 66.6MHz, PDSO28, 4.40 MM, 0.65 MM PITCH, GREEN, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9248AG-192LF-T vs ICS9248AG-192LF |
ICS9248AG-192-T | 66.6MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9248AG-192LF-T vs ICS9248AG-192-T |
9248AG-192T | Processor Specific Clock Generator, 66.6MHz, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9248AG-192LF-T vs 9248AG-192T |