ICS9179BF-01
Description: Low Skew Clock Driver, 91 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48

Overview of ICS9179BF-01 by Integrated Circuit Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for ICS9179BF-01 by Integrated Circuit Systems Inc

Part # Manufacturer Description Stock Price Buy
Quest Components LOW SKEW CLOCK DRIVER, 91 SERIES, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO48 3986
  • 1 $9.0000
  • 557 $3.3000
  • 910 $3.1500
$3.1500 / $9.0000 Buy Now

CAD Models for ICS9179BF-01 by Integrated Circuit Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9179BF-01 by Integrated Circuit Systems Inc

ICS9179BF-01
Integrated Circuit Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Package Description
SSOP-48
Reach Compliance Code
unknown
Family
91
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.023 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.7 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
fmax-Min
150 MHz
Want to compare parts?
  1. ICS9179BF-01
    Integrated Circuit Systems Inc
    Low Skew Clock Driver, 91 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48
    VS

Related Parts for ICS9179BF-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9179BF-01 by Integrated Circuit Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9179BF-01 by Integrated Circuit Systems Inc

Select Manufacturer
Which Manufacturer of ICS9179BF-01 would you like to use for your alert(s)?
  • Please alert me when ICS9179BF-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9179BF-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9179BF-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9179BF-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9179BF-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9179BF-01 by Integrated Circuit Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: