Part Details for ICS9120-08CS08 by Integrated Device Technology Inc
Overview of ICS9120-08CS08 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9120-08CS08
ICS9120-08CS08 CAD Models
ICS9120-08CS08 Part Data Attributes
|
ICS9120-08CS08
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9120-08CS08
Integrated Device Technology Inc
Clock Generator, 33.868MHz, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 33.868 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS9120-08CS08
This table gives cross-reference parts and alternative options found for ICS9120-08CS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9120-08CS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1091LUA-066/V+T | Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ICS9120-08CS08 vs DS1091LUA-066/V+T |
DS1091LUA-066/V+ | Clock Generator, 66.6MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | ICS9120-08CS08 vs DS1091LUA-066/V+ |
SL28SRC02BZI | Clock Generator, 100MHz, CMOS, PDSO20, TSSOP-20 | Silicon Laboratories Inc | ICS9120-08CS08 vs SL28SRC02BZI |
DS1091LUA-066+ | Clock Generator, 66.6MHz, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | ICS9120-08CS08 vs DS1091LUA-066+ |
DS1091LUA-066+T | Clock Generator, 66.6MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | ICS9120-08CS08 vs DS1091LUA-066+T |
9120-08CS08LF | Clock Generator, 33.868MHz, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS9120-08CS08 vs 9120-08CS08LF |
DS1091LUA-066/V+T | Clock Generator, 66.6MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | ICS9120-08CS08 vs DS1091LUA-066/V+T |
DS1091LUA-066+ | Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ICS9120-08CS08 vs DS1091LUA-066+ |
DS1091LUA-066+T | Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ICS9120-08CS08 vs DS1091LUA-066+T |
DS1091LUA-066/V+ | Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ICS9120-08CS08 vs DS1091LUA-066/V+ |