Part Details for ICS90C64A-903M by Integrated Device Technology Inc
Overview of ICS90C64A-903M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221903M2A | Texas Instruments | Octal D-Type Flip-Flops with Enable 20-LCCC -55 to 125 | |
LM2903MX/NOPB | Texas Instruments | Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85 | |
LM2903M/NOPB | Texas Instruments | Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85 |
Part Details for ICS90C64A-903M
ICS90C64A-903M CAD Models
ICS90C64A-903M Part Data Attributes
|
ICS90C64A-903M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS90C64A-903M
Integrated Device Technology Inc
Video Clock Generator, 135MHz, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 135 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS90C64A-903M
This table gives cross-reference parts and alternative options found for ICS90C64A-903M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS90C64A-903M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W43C94A-19G | Video Clock Generator, 130MHz, CMOS, PDSO20, | Ic Works Inc | ICS90C64A-903M vs W43C94A-19G |
ICS2494M-281 | Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494M-281 |
W43C94A-01G | Video Clock Generator, 130MHz, CMOS, PDSO20, | Ic Works Inc | ICS90C64A-903M vs W43C94A-01G |
ICS2494M-314 | Video Clock Generator, 135MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494M-314 |
W43C94A-02G | Video Clock Generator, 130MHz, CMOS, PDSO20, | Ic Works Inc | ICS90C64A-903M vs W43C94A-02G |
ICS2494M-334 | Video Clock Generator, 135MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494M-334 |
ICS2494AM-324 | Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494AM-324 |
ICS2494M-256 | Video Clock Generator, 130MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494M-256 |
W43C94A-16G | Video Clock Generator, 130MHz, CMOS, PDSO20, | Ic Works Inc | ICS90C64A-903M vs W43C94A-16G |
ICS2494M-253 | Video Clock Generator, 130MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICS90C64A-903M vs ICS2494M-253 |