Part Details for ICS87973DYIT by Integrated Device Technology Inc
Overview of ICS87973DYIT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS87973DYIT
ICS87973DYIT CAD Models
ICS87973DYIT Part Data Attributes
|
ICS87973DYIT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS87973DYIT
Integrated Device Technology Inc
PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.55 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
fmax-Min | 8.33 MHz |
Alternate Parts for ICS87973DYIT
This table gives cross-reference parts and alternative options found for ICS87973DYIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87973DYIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9773FAR2 | PLL Based Clock Driver, 9773 Series, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | ICS87973DYIT vs MPC9773FAR2 |
MPC9773AER2 | TQFP-52, Reel | Integrated Device Technology Inc | ICS87973DYIT vs MPC9773AER2 |
MPC9773AE | TQFP-52, Tray | Integrated Device Technology Inc | ICS87973DYIT vs MPC9773AE |
87973DYILF | TQFP-52, Tray | Integrated Device Technology Inc | ICS87973DYIT vs 87973DYILF |
ICS87973DYI | PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87973DYIT vs ICS87973DYI |
MPC9773AER2 | 9773 SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-52 | Freescale Semiconductor | ICS87973DYIT vs MPC9773AER2 |
MPC9773FA | PLL Based Clock Driver, 9773 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-52 | Integrated Device Technology Inc | ICS87973DYIT vs MPC9773FA |
ICS87973DYILF | PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87973DYIT vs ICS87973DYILF |
ICS87973DYILFT | PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87973DYIT vs ICS87973DYILFT |
MPC9773FA | IC,1:12 OUTPUT,QFP,52PIN,PLASTIC | Freescale Semiconductor | ICS87973DYIT vs MPC9773FA |