Part Details for ICS87972DYI-147T by Integrated Device Technology Inc
Overview of ICS87972DYI-147T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4147-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, TMM, /Embossed Tape |
Part Details for ICS87972DYI-147T
ICS87972DYI-147T CAD Models
ICS87972DYI-147T Part Data Attributes
|
ICS87972DYI-147T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS87972DYI-147T
Integrated Device Technology Inc
Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS87972DYI-147T
This table gives cross-reference parts and alternative options found for ICS87972DYI-147T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87972DYI-147T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87972DYI-147 | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87972DYI-147T vs ICS87972DYI-147 |
87972DYI-147LF | TQFP-52, Tray | Integrated Device Technology Inc | ICS87972DYI-147T vs 87972DYI-147LF |
87972DYI-147LFT | TQFP-52, Reel | Integrated Device Technology Inc | ICS87972DYI-147T vs 87972DYI-147LFT |
87972DYI-147T | Processor Specific Clock Generator, 150MHz, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | ICS87972DYI-147T vs 87972DYI-147T |