Logic
ICS8543BGI
Description: Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20

Overview of ICS8543BGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Telecommunications

Price & Stock for ICS8543BGI by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC CLK BUFFER 2:4 650MHZ 20TSSOP 3300
  • 1 $69.8510
  • 2 $57.3140
  • 3 $55.5230
  • 4 $53.7320
  • 5 $51.9410
  • 7 $46.5680
$46.5680 / $69.8510 Buy Now

CAD Models for ICS8543BGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS8543BGI by Integrated Device Technology Inc

ICS8543BGI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
2.6 ns
Propagation Delay (tpd)
2.6 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
Want to compare parts?
  1. ICS8543BGI
    Integrated Device Technology Inc
    Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
    VS

Alternate Parts for ICS8543BGI

This table gives cross-reference parts and alternative options found for ICS8543BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8543BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS8543BGIT Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS8543BGI vs ICS8543BGIT
ICS8543BG Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS8543BGI vs ICS8543BG
8543BGLF TSSOP-20, Tube Integrated Device Technology Inc ICS8543BGI vs 8543BGLF
8543BGILF TSSOP-20, Tube Integrated Device Technology Inc ICS8543BGI vs 8543BGILF
ICS8543BGLF Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 Integrated Device Technology Inc ICS8543BGI vs ICS8543BGLF
Part Number Description Manufacturer Compare
ICS8543BGIT Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS8543BGI vs ICS8543BGIT
8543BGLF TSSOP-20, Tube Integrated Device Technology Inc ICS8543BGI vs 8543BGLF
8543BGILF TSSOP-20, Tube Integrated Device Technology Inc ICS8543BGI vs 8543BGILF
NB3N853501EDTR2G Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL, TSSOP 20 LEAD, 2500-REEL onsemi ICS8543BGI vs NB3N853501EDTR2G
NB3N853501EDTG Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL, TSSOP 20 LEAD, 75-TUBE onsemi ICS8543BGI vs NB3N853501EDTG
8523CGLF TSSOP-20, Tube Integrated Device Technology Inc ICS8543BGI vs 8523CGLF
SY89876LMI Low Skew Clock Driver, 89876 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 Microchip Technology Inc ICS8543BGI vs SY89876LMI
SY89876LMGTR 89876 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 Microchip Technology Inc ICS8543BGI vs SY89876LMGTR

Related Parts for ICS8543BGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS8543BGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS8543BGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS8543BGI would you like to use for your alert(s)?
  • Please alert me when ICS8543BGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS8543BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS8543BGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS8543BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS8543BGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS8543BGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: