Part Details for ICS8533AG-01LFT by Renesas Electronics Corporation
Overview of ICS8533AG-01LFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8533AG-01LFT
ICS8533AG-01LFT CAD Models
ICS8533AG-01LFT Part Data Attributes:
|
ICS8533AG-01LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS8533AG-01LFT
Renesas Electronics Corporation
Low Skew Clock Driver, 8533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MS-153, TSSOP-20 | |
Reach Compliance Code | compliant | |
Family | 8533 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.4 ns | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS8533AG-01LFT
This table gives cross-reference parts and alternative options found for ICS8533AG-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8533AG-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8533AGI-01 | Low Skew Clock Driver, 8533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8533AG-01LFT vs 8533AGI-01 |
8533AG-01LNT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS8533AG-01LFT vs 8533AG-01LNT |
8533AGI-01LFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS8533AG-01LFT vs 8533AGI-01LFT |
ICS8533AGI-01LFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8533AG-01LFT vs ICS8533AGI-01LFT |
SY898533LKZ | 898533 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | ICS8533AG-01LFT vs SY898533LKZ |
8533AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS8533AG-01LFT vs 8533AG-01LF |
ICS8533AG-01LNT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE/ANNEALED, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8533AG-01LFT vs ICS8533AG-01LNT |
SY898533LKZ-TR | 898533 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | ICS8533AG-01LFT vs SY898533LKZ-TR |