Part Details for ICS85211AM-01 by Integrated Device Technology Inc
Overview of ICS85211AM-01 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS85211AM-01
ICS85211AM-01 CAD Models
ICS85211AM-01 Part Data Attributes
|
ICS85211AM-01
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS85211AM-01
Integrated Device Technology Inc
Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICS85211AM-01
This table gives cross-reference parts and alternative options found for ICS85211AM-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85211AM-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85211AMI-01LFT | Low Skew Clock Driver, 85211 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AMI-01LFT |
ICS85211AMI-01 | Low Skew Clock Driver, 85211 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AMI-01 |
ICS85211AM-01LFT | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AM-01LFT |
ICS85211AMI-01T | Low Skew Clock Driver, 85211 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AMI-01T |
ICS85211AM-01T | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AM-01T |
ICS85211AM-01LF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AM-01LF |
85211AMI-01LF | SOIC-8, Tube | Integrated Device Technology Inc | ICS85211AM-01 vs 85211AMI-01LF |
ICS85211AMI-01LF | Low Skew Clock Driver, 85211 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85211AM-01 vs ICS85211AMI-01LF |