Logic
ICS8516FY-01T
Integrated Device Technology Inc
Description: Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48

Overview of ICS8516FY-01T by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

CAD Models for ICS8516FY-01T by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS8516FY-01T by Integrated Device Technology Inc

ICS8516FY-01T
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Prop. Delay@Nom-Sup
1.9 ns
Propagation Delay (tpd)
1.9 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.12 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. ICS8516FY-01T
    Integrated Device Technology Inc
    Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48
    VS

Alternate Parts for ICS8516FY-01T

This table gives cross-reference parts and alternative options found for ICS8516FY-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8516FY-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS8516FY-01LFT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FY-01LFT
ICS8516FY-01LF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FY-01LF
Part Number Description Manufacturer Compare
ICS8516FY-01LFT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FY-01LFT
ICS8516EY Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516EY
ICS8516DYT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516DYT
ICS8516DYLF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516DYLF
ICS8516FYLF Low Skew Clock Driver, 8516 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FYLF
ICS8516FY-01LF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FY-01LF
ICS8516EYLF-T Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516EYLF-T
ICS8516EYLF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516EYLF
ICS8516FY-01 Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516FY-01
ICS8516DYLFT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Integrated Device Technology Inc ICS8516FY-01T vs ICS8516DYLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS8516FY-01T by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS8516FY-01T by Integrated Device Technology Inc

  • Please alert me when ICS8516FY-01T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS8516FY-01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS8516FY-01T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS8516FY-01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS8516FY-01T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS8516FY-01T by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: