Microcontrollers and Processors
ICS844008BYI-15LF
Integrated Device Technology Inc
Description: Clock Generator, 125MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32

Overview of ICS844008BYI-15LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64515LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
844251BGI-15LF Renesas Electronics Corporation FemtoClock® Crystal-to-LVDS Clock Generator
844251BGI-15LFT Renesas Electronics Corporation FemtoClock® Crystal-to-LVDS Clock Generator

CAD Models for ICS844008BYI-15LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS844008BYI-15LF by Integrated Device Technology Inc

ICS844008BYI-15LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
125 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS844008BYI-15LF
    Integrated Device Technology Inc
    Clock Generator, 125MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
    VS

Related Parts for ICS844008BYI-15LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS844008BYI-15LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS844008BYI-15LF by Integrated Device Technology Inc

  • Please alert me when ICS844008BYI-15LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS844008BYI-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS844008BYI-15LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS844008BYI-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS844008BYI-15LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS844008BYI-15LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: