Microcontrollers and Processors
ICS84330AVLFT
Integrated Device Technology Inc
Description: Clock Generator, 700MHz, PQCC28, 11.60 X 11.40, 4.10 MM HEIGHT, PLASTIC, LCC-28

Overview of ICS84330AVLFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS84330AVLFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS84330AVLFT by Integrated Device Technology Inc

ICS84330AVLFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
11.60 X 11.40, 4.10 MM HEIGHT, PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5062 mm
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
700 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS84330AVLFT
    Integrated Device Technology Inc
    Clock Generator, 700MHz, PQCC28, 11.60 X 11.40, 4.10 MM HEIGHT, PLASTIC, LCC-28
    VS

Alternate Parts for ICS84330AVLFT

This table gives cross-reference parts and alternative options found for ICS84330AVLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84330AVLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS84330AVLF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40, 4.10 MM HEIGHT, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330AVLFT vs ICS84330AVLF
Part Number Description Manufacturer Compare
84330CYIT Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS84330AVLFT vs 84330CYIT
ICS84330CYILFT Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS84330AVLFT vs ICS84330CYILFT
84330CV-01LFT PLCC-28, Reel Integrated Device Technology Inc ICS84330AVLFT vs 84330CV-01LFT
MPC9230ACR2 750MHz, OTHER CLOCK GENERATOR, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 Freescale Semiconductor ICS84330AVLFT vs MPC9230ACR2
MPC9230ACR2 Clock Generator, 750MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS84330AVLFT vs MPC9230ACR2
NBC12430FNG PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz), 28 LEAD PLCC, 37-TUBE onsemi ICS84330AVLFT vs NBC12430FNG
ICS84330CYT Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS84330AVLFT vs ICS84330CYT
84330CV-01LF PLCC-28, Tube Integrated Device Technology Inc ICS84330AVLFT vs 84330CV-01LF
MPC9230FA 800MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 Motorola Mobility LLC ICS84330AVLFT vs MPC9230FA
ICS84330CV-01T Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84330AVLFT vs ICS84330CV-01T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS84330AVLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS84330AVLFT by Integrated Device Technology Inc

  • Please alert me when ICS84330AVLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS84330AVLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS84330AVLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS84330AVLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS84330AVLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS84330AVLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: