Part Details for ICS84329BV-01T by Integrated Device Technology Inc
Overview of ICS84329BV-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS84329BV-01T
ICS84329BV-01T CAD Models
ICS84329BV-01T Part Data Attributes
|
ICS84329BV-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS84329BV-01T
Integrated Device Technology Inc
Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84329BV-01T
This table gives cross-reference parts and alternative options found for ICS84329BV-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84329BV-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS84329BV-01 | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs ICS84329BV-01 |
ICS84329BVLF | Clock Generator, 700MHz, PQCC28, 11.50 X 11.50 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs ICS84329BVLF |
84329BV-01 | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs 84329BV-01 |
ICS84329BV | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs ICS84329BV |
84329BV-01LF | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs 84329BV-01LF |
ICS84329BVT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs ICS84329BVT |
ICS84329BV-01LFT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BV-01T vs ICS84329BV-01LFT |