Part Details for ICS84325DMLFT by Integrated Device Technology Inc
Overview of ICS84325DMLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS84325DMLFT
ICS84325DMLFT CAD Models
ICS84325DMLFT Part Data Attributes
|
ICS84325DMLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS84325DMLFT
Integrated Device Technology Inc
Clock Generator, 250MHz, PDSO24, 0.300 INCH, MS-013, MO-119, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, MO-119, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.525 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84325DMLFT
This table gives cross-reference parts and alternative options found for ICS84325DMLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84325DMLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS84325DMT | Clock Generator, 250MHz, PDSO24, 0.300 INCH, MS-013, MO-119, SOIC-24 | Integrated Device Technology Inc | ICS84325DMLFT vs ICS84325DMT |
ICS84325DMLF | Clock Generator, 250MHz, PDSO24, 0.300 INCH, MS-013, MO-119, SOIC-24 | Integrated Device Technology Inc | ICS84325DMLFT vs ICS84325DMLF |