Part Details for ICS843204AGILFT by Integrated Device Technology Inc
Overview of ICS843204AGILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS843204AGILFT
ICS843204AGILFT CAD Models
ICS843204AGILFT Part Data Attributes
|
ICS843204AGILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843204AGILFT
Integrated Device Technology Inc
Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 X 12.50 MM, 0.93 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843204AGILFT
This table gives cross-reference parts and alternative options found for ICS843204AGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843204AGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS843204AGIT | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGIT |
843204AGI-01LF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS843204AGILFT vs 843204AGI-01LF |
843204AGI | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs 843204AGI |
ICS843204AGI-01LFT | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGI-01LFT |
ICS843204AGI | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGI |
843204AGILF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS843204AGILFT vs 843204AGILF |
ICS843204AGI-01LF | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGI-01LF |
ICS843204AGILF | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGILF |
ICS843204AGI-01T | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs ICS843204AGI-01T |
843204AGIT | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGILFT vs 843204AGIT |