There are no models available for this part yet.
Overview of ICS843204AGI-01LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552AR-01LFT | Renesas Electronics Corporation | Oscillator, Multiplier And Buffer With 8 Outputs | |
557M-01LFT | Renesas Electronics Corporation | PCI Express® GEN1 Clock Source | |
580M-01LFT | Renesas Electronics Corporation | Glitch-Free Clock Mulitplexer |
CAD Models for ICS843204AGI-01LFT by Integrated Device Technology Inc
Part Data Attributes for ICS843204AGI-01LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
6.10 X 12.50 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
156.25 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Primary Clock/Crystal Frequency-Nom
|
25 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS843204AGI-01LFT
This table gives cross-reference parts and alternative options found for ICS843204AGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843204AGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843204AGI | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGI-01LFT vs 843204AGI |
843204AGI-01LFT | TSSOP-48, Reel | Integrated Device Technology Inc | ICS843204AGI-01LFT vs 843204AGI-01LFT |
ICS843204AGI-01 | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.925 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGI-01LFT vs ICS843204AGI-01 |
ICS843204AGILF | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGI-01LFT vs ICS843204AGILF |
843204AGILFT | TSSOP-48, Reel | Integrated Device Technology Inc | ICS843204AGI-01LFT vs 843204AGILFT |
ICS843204AGILFT | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGI-01LFT vs ICS843204AGILFT |
843204AGI-01LF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS843204AGI-01LFT vs 843204AGI-01LF |
ICS843204AGIT | Clock Generator, 156.25MHz, PDSO48, 6.10 X 12.50 MM, 0.93 MM HEIGHT, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS843204AGI-01LFT vs ICS843204AGIT |
843204AGILF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS843204AGI-01LFT vs 843204AGILF |