Part Details for ICS843011CGLF by Spectrum Control
Overview of ICS843011CGLF by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS843011CGLF
ICS843011CGLF CAD Models
ICS843011CGLF Part Data Attributes
|
ICS843011CGLF
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ICS843011CGLF
Spectrum Control
Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 113.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 26.5625 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843011CGLF
This table gives cross-reference parts and alternative options found for ICS843011CGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843011CGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843011CGLF | TSSOP-8, Tube | Integrated Device Technology Inc | ICS843011CGLF vs 843011CGLF |
ICS843011CG | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Spectrum Control | ICS843011CGLF vs ICS843011CG |
ICS843011CGT | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | API Technologies Corp EIS (RETIRED) | ICS843011CGLF vs ICS843011CGT |
ICS843011CGLF | Clock Generator | Integrated Device Technology Inc | ICS843011CGLF vs ICS843011CGLF |
ICS843011CGLFT | Clock Generator, 106.25MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS843011CGLF vs ICS843011CGLFT |
ICS843011CGT | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Spectrum Control | ICS843011CGLF vs ICS843011CGT |
ICS843011CGT | Clock Generator | Integrated Device Technology Inc | ICS843011CGLF vs ICS843011CGT |
ICS843011CGLFT | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Spectrum Control | ICS843011CGLF vs ICS843011CGLFT |
ICS843011CGLF | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | API Technologies Corp EIS (RETIRED) | ICS843011CGLF vs ICS843011CGLF |
ICS843011CGLF | Clock Generator, 113.33MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Spectrum Microwave | ICS843011CGLF vs ICS843011CGLF |