Microcontrollers and Processors
ICS843002AGI-01LFT
Integrated Device Technology Inc
Description: Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20

Overview of ICS843002AGI-01LFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
552AR-01LFT Renesas Electronics Corporation Oscillator, Multiplier And Buffer With 8 Outputs
557M-01LFT Renesas Electronics Corporation PCI Express® GEN1 Clock Source
580M-01LFT Renesas Electronics Corporation Glitch-Free Clock Mulitplexer

CAD Models for ICS843002AGI-01LFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS843002AGI-01LFT by Integrated Device Technology Inc

ICS843002AGI-01LFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
170 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
27.2 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
130 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS843002AGI-01LFT
    Integrated Device Technology Inc
    Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
    VS

Alternate Parts for ICS843002AGI-01LFT

This table gives cross-reference parts and alternative options found for ICS843002AGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843002AGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
843002AGI-01 Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGI-01
843002AGI-01LF TSSOP-20, Tube Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGI-01LF
ICS843002AG-01 Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01
ICS843002AG-01LF Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01LF
843002AG-01T Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AG-01T
ICS843002AG-01LFT Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01LFT
Part Number Description Manufacturer Compare
ICS843002AG Clock Generator, 226.67MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG
ICS843002AGI-01T Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AGI-01T
ICS843002AG-01LFT Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01LFT
843002AGI-01LF TSSOP-20, Tube Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGI-01LF
843002AGIT Clock Generator, 226.67MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGIT
843002AGILFT TSSOP-20, Reel Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGILFT
ICS843002AG-01LF Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01LF
843002AGI-01 Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGI-01
ICS843002AG-01 Clock Generator, 170MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS843002AGI-01LFT vs ICS843002AG-01
843002AGLFT TSSOP-20, Reel Integrated Device Technology Inc ICS843002AGI-01LFT vs 843002AGLFT

Related Parts for ICS843002AGI-01LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS843002AGI-01LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS843002AGI-01LFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS843002AGI-01LFT would you like to use for your alert(s)?
  • Please alert me when ICS843002AGI-01LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS843002AGI-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS843002AGI-01LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS843002AGI-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS843002AGI-01LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS843002AGI-01LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: