Part Details for ICS8402AK by Integrated Device Technology Inc
Overview of ICS8402AK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8402AK
ICS8402AK CAD Models
ICS8402AK Part Data Attributes
|
ICS8402AK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8402AK
Integrated Device Technology Inc
Clock Generator, 350MHz, 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS8402AK
This table gives cross-reference parts and alternative options found for ICS8402AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8402AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8402AKI | Clock Generator, 350MHz, 5 X 5 MM, 0.925 MM HEIGHT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | ICS8402AK vs 8402AKI |
8402AKT | Clock Generator, PQCC32 | Integrated Device Technology Inc | ICS8402AK vs 8402AKT |
8402AKLFT | Clock Generator, 350MHz, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | ICS8402AK vs 8402AKLFT |
8402AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | ICS8402AK vs 8402AKLF |
ICS8402AKIT | Clock Generator, 350MHz, 5 X 5 MM, 0.925 MM HEIGHT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | ICS8402AK vs ICS8402AKIT |
ICS8402AKLFT | Clock Generator, 350MHz, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | ICS8402AK vs ICS8402AKLFT |
8402AKILFT | Clock Generator, 350MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | ICS8402AK vs 8402AKILFT |