Microcontrollers and Processors
ICS840031AMIT
Integrated Device Technology Inc
Description: Clock Generator, 106.67MHz, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8

Overview of ICS840031AMIT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for ICS840031AMIT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS840031AMIT by Integrated Device Technology Inc

ICS840031AMIT
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
106.67 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Primary Clock/Crystal Frequency-Nom
26.667 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS840031AMIT
    Integrated Device Technology Inc
    Clock Generator, 106.67MHz, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8
    VS

Alternate Parts for ICS840031AMIT

This table gives cross-reference parts and alternative options found for ICS840031AMIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840031AMIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS840031AMI Clock Generator, 106.67MHz, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 Integrated Device Technology Inc ICS840031AMIT vs ICS840031AMI
Part Number Description Manufacturer Compare
ICS840031AMI Clock Generator, 106.67MHz, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 Integrated Device Technology Inc ICS840031AMIT vs ICS840031AMI
ICS840031AMILF Clock Generator, 106.67MHz, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 Integrated Device Technology Inc ICS840031AMIT vs ICS840031AMILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS840031AMIT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS840031AMIT by Integrated Device Technology Inc

  • Please alert me when ICS840031AMIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS840031AMIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS840031AMIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS840031AMIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS840031AMIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS840031AMIT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: