There are no models available for this part yet.
Overview of ICS840004AGLFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS840004AGLFT by Integrated Device Technology Inc
Part Data Attributes for ICS840004AGLFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
226.66 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
26.5625 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS840004AGLFT
This table gives cross-reference parts and alternative options found for ICS840004AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840004AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840004AG | Clock Generator, 212.5MHz, CMOS, PDSO20, 6.50 X 4.40 MM X 0.92 MM HEIGHT, MO-153, TSSOP-20 | Spectrum Microwave | ICS840004AGLFT vs ICS840004AG |
ICS840004AG | Clock Generator, 212.5MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AGLFT vs ICS840004AG |
ICS840004AGT | Clock Generator, 212.5MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AGLFT vs ICS840004AGT |