Part Details for ICS840004AGILFT by Integrated Device Technology Inc
Overview of ICS840004AGILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS840004AGILFT
ICS840004AGILFT CAD Models
ICS840004AGILFT Part Data Attributes
|
ICS840004AGILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840004AGILFT
Integrated Device Technology Inc
Clock Generator, 226.66MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 226.66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 26.5625 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840004AGILFT
This table gives cross-reference parts and alternative options found for ICS840004AGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840004AGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840004AG | Clock Generator, 212.5MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AGILFT vs ICS840004AG |
ICS840004AGIT | Clock Generator, 226.66MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AGILFT vs ICS840004AGIT |
ICS840004AGLFT | Clock Generator, 212.5MHz, CMOS, PDSO20, 6.50 X 4.40 MM X 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Spectrum Microwave | ICS840004AGILFT vs ICS840004AGLFT |
ICS840004AGLF | Clock Generator, 212.5MHz, CMOS, PDSO20, 6.50 X 4.40 MM X 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Spectrum Microwave | ICS840004AGILFT vs ICS840004AGLF |
ICS840004AGLF | Clock Generator, 226.66MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AGILFT vs ICS840004AGLF |
ICS840004AGT | Clock Generator, 212.5MHz, CMOS, PDSO20, 6.50 X 4.40 MM X 0.92 MM HEIGHT, MO-153, TSSOP-20 | Spectrum Microwave | ICS840004AGILFT vs ICS840004AGT |