Part Details for ICS840004AG-11 by Renesas Electronics Corporation
Overview of ICS840004AG-11 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS840004AG-11
ICS840004AG-11 CAD Models
ICS840004AG-11 Part Data Attributes
|
ICS840004AG-11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS840004AG-11
Renesas Electronics Corporation
Clock Generator, 140MHz, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 140 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840004AG-11
This table gives cross-reference parts and alternative options found for ICS840004AG-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840004AG-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840004AGILF | Clock Generator, 226.66MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AG-11 vs ICS840004AGILF |
ICS840004AG-11LF | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AG-11 vs ICS840004AG-11LF |
ICS840004AG-11T | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AG-11 vs ICS840004AG-11T |
ICS840004AG-11 | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AG-11 vs ICS840004AG-11 |
ICS840004AG-11LFT | Clock Generator, 140MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS840004AG-11 vs ICS840004AG-11LFT |