Part Details for ICS840002AG-01T by Integrated Device Technology Inc
Overview of ICS840002AG-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS840002AG-01T
ICS840002AG-01T CAD Models
ICS840002AG-01T Part Data Attributes
|
ICS840002AG-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840002AG-01T
Integrated Device Technology Inc
Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Clock Frequency-Max | 175 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840002AG-01T
This table gives cross-reference parts and alternative options found for ICS840002AG-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840002AG-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
840002AGI-01LF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AGI-01LF |
ICS840002AGI-01LF | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs ICS840002AGI-01LF |
840002AG-01 | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AG-01 |
ICS840002AG-01 | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs ICS840002AG-01 |
840002AG-01LFT | TSSOP-16, Reel | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AG-01LFT |
840002AG-01LF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AG-01LF |
840002AGI-01LFT | TSSOP-16, Reel | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AGI-01LFT |
ICS840002AGI-01T | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs ICS840002AGI-01T |
840002AG-01T | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs 840002AG-01T |
ICS840002AG-01LFT | Clock Generator, 175MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG-01T vs ICS840002AG-01LFT |