Part Details for ICS840001BGLFT by Integrated Device Technology Inc
Overview of ICS840001BGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS840001BGLFT
ICS840001BGLFT CAD Models
ICS840001BGLFT Part Data Attributes:
|
ICS840001BGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840001BGLFT
Integrated Device Technology Inc
Clock Generator, 226.66MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Clock Frequency-Max | 226.66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 26.5625 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840001BGLFT
This table gives cross-reference parts and alternative options found for ICS840001BGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840001BGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840001BGT | Clock Generator, 226.66MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS840001BGLFT vs ICS840001BGT |
840001BGT | Clock Generator, CMOS, PDSO8 | Renesas Electronics Corporation | ICS840001BGLFT vs 840001BGT |
ICS840001BG | Clock Generator, 226.66MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS840001BGLFT vs ICS840001BG |
ICS840001BGLF | Clock Generator, 226.66MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS840001BGLFT vs ICS840001BGLF |
ICS840001BGLFT | Clock Generator, 226.66MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS840001BGLFT vs ICS840001BGLFT |
ICS840001BGLF | Clock Generator, 226.66MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS840001BGLFT vs ICS840001BGLF |
840001BGLF | Clock Generator, 226.66MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS840001BGLFT vs 840001BGLF |
840001BG | Clock Generator, CMOS, PDSO8 | Renesas Electronics Corporation | ICS840001BGLFT vs 840001BG |