Part Details for ICS840001AK-34LF by Integrated Device Technology Inc
Overview of ICS840001AK-34LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-118-34LF | Amphenol Communications Solutions | 76350-118-34LF-BERGSTIK RA | |
AD9234-LF500EBZ | Analog Devices | AD9234-500EBZ up to 1GHz input | |
AD9234-LF1000EBZ | Analog Devices | AD9234-1000EBZ up to 1GHz inpu |
Part Details for ICS840001AK-34LF
ICS840001AK-34LF CAD Models
ICS840001AK-34LF Part Data Attributes
|
ICS840001AK-34LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840001AK-34LF
Integrated Device Technology Inc
Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 213.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 42.67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840001AK-34LF
This table gives cross-reference parts and alternative options found for ICS840001AK-34LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840001AK-34LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840001AK-34T | Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS840001AK-34LF vs ICS840001AK-34T |