Logic
ICS8343AYI-01
Description: Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32

Overview of ICS8343AYI-01 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS8343AYI-01 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS8343AYI-01 by Integrated Device Technology Inc

ICS8343AYI-01
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Input Conditioning
STANDARD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ICS8343AYI-01
    Integrated Device Technology Inc
    Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32
    VS

Alternate Parts for ICS8343AYI-01

This table gives cross-reference parts and alternative options found for ICS8343AYI-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8343AYI-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8343AYI-01T Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs 8343AYI-01T
ICS8343AY-01LFT Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AY-01LFT
8343AY-01LF TQFP-32, Tray Integrated Device Technology Inc ICS8343AYI-01 vs 8343AY-01LF
8343AYI-01LFT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs 8343AYI-01LFT
8343AYI-01LF TQFP-32, Tray Integrated Device Technology Inc ICS8343AYI-01 vs 8343AYI-01LF
8343AYI-01 Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs 8343AYI-01
ICS8343AY-01 Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AY-01
ICS8343AYI-01T Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AYI-01T
ICS8343AYI-01LF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AYI-01LF
ICS8343AY-01LF Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AY-01LF
Part Number Description Manufacturer Compare
ICS8343Y Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 Integrated Circuit Systems Inc ICS8343AYI-01 vs ICS8343Y
ICS8343YILFT Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343YILFT
8343AYI-01T Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs 8343AYI-01T
ICS8343AYI-01LF Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AYI-01LF
ICS8343AYI-01T Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AYI-01T
8343AY-01LF TQFP-32, Tray Integrated Device Technology Inc ICS8343AYI-01 vs 8343AY-01LF
ICS8343AY-01LFT Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AY-01LFT
ICS8343YI Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343YI
ICS8343AY-01T Low Skew Clock Driver, 8343 Series, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343AY-01T
ICS8343Y Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 Integrated Device Technology Inc ICS8343AYI-01 vs ICS8343Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS8343AYI-01 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS8343AYI-01 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS8343AYI-01 would you like to use for your alert(s)?
  • Please alert me when ICS8343AYI-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS8343AYI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS8343AYI-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS8343AYI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS8343AYI-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS8343AYI-01 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: