Part Details for ICS726TLF by Integrated Device Technology Inc
Overview of ICS726TLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Part Details for ICS726TLF
ICS726TLF CAD Models
ICS726TLF Part Data Attributes
|
ICS726TLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS726TLF
Integrated Device Technology Inc
Clock Generator, 36MHz, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 36 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 36 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS726TLF
This table gives cross-reference parts and alternative options found for ICS726TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS726TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS726TLF | Clock Generator, 36MHz, CMOS, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN | Spectrum Microwave | ICS726TLF vs ICS726TLF |
ICS726T | Clock Generator, 36MHz, PDSO6, TSOT-23, 6 PIN | Integrated Device Technology Inc | ICS726TLF vs ICS726T |
ICS726LFT | Clock Generator, 36MHz, PDSO6, TSOT-23, 6 PIN | Integrated Device Technology Inc | ICS726TLF vs ICS726LFT |
ICS726TLFT | Clock Generator, 36MHz, CMOS, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN | Spectrum Microwave | ICS726TLF vs ICS726TLFT |
ICS726TLFT | Clock Generator, 36MHz, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN | Integrated Device Technology Inc | ICS726TLF vs ICS726TLFT |
ICS726TT | Clock Generator, 36MHz, PDSO6, TSOT-23, 6 PIN | Integrated Device Technology Inc | ICS726TLF vs ICS726TT |
726TT | Clock Generator, 36MHz, PDSO6, TSOT-23, 6 PIN | Integrated Device Technology Inc | ICS726TLF vs 726TT |